4.7 µH Unshielded Multilayer Inductor 1.1 A 360mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Multilayer Inductor 1.1 A 360mOhm Max 0806 (2016 Metric)
Abracon Tiny But Mighty

ASMPM-0806-4R7M-T

DigiKey Part Number
535-ASMPM-0806-4R7M-TTR-ND - Tape & Reel (TR)
535-ASMPM-0806-4R7M-TCT-ND - Cut Tape (CT)
535-ASMPM-0806-4R7M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMPM-0806-4R7M-T
Description
FIXED IND 4.7UH 1.1A 360 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Multilayer Inductor 1.1 A 360mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPM-0806-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Unshielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,01900 Kč50,19 Kč
1004,12820 Kč412,82 Kč
1 0003,39391 Kč3 393,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,09189 Kč9 275,67 Kč
6 0002,91557 Kč17 493,42 Kč
9 0002,81721 Kč25 354,89 Kč
15 0002,69812 Kč40 471,80 Kč
21 0002,62250 Kč55 072,50 Kč
30 0002,54473 Kč76 341,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč