3.3 µH Unshielded Multilayer Inductor 1.4 A 225mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Unshielded Multilayer Inductor 1.4 A 225mOhm Max 0806 (2016 Metric)
Abracon Tiny But Mighty

ASMPM-0806-3R3M-T

DigiKey Part Number
ASMPM-0806-3R3M-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMPM-0806-3R3M-T
Description
FIXED IND 3.3UH 1.4A 225 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Multilayer Inductor 1.4 A 225mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPM-0806-3R3M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
225mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0004,93514 Kč59 221,68 Kč
Unit Price without VAT:4,93514 Kč
Unit Price with VAT:5,97152 Kč