


ASMPM-0806-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASMPM-0806-1R0M-TTR-ND - Tape & Reel (TR) 535-ASMPM-0806-1R0M-TCT-ND - Cut Tape (CT) 535-ASMPM-0806-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPM-0806-1R0M-T |
Description | FIXED IND 1UH 2.6A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 2.6 A 70mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPM-0806-1R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 4,12820 Kč | 412,82 Kč |
| 1 000 | 3,39391 Kč | 3 393,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09189 Kč | 9 275,67 Kč |
| 6 000 | 2,91557 Kč | 17 493,42 Kč |
| 9 000 | 2,81721 Kč | 25 354,89 Kč |
| 15 000 | 2,69812 Kč | 40 471,80 Kč |
| 21 000 | 2,62250 Kč | 55 072,50 Kč |
| 30 000 | 2,54473 Kč | 76 341,90 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

