


ASMPH-0806-2R2M-T | |
|---|---|
DigiKey Part Number | 535-12278-2-ND - Tape & Reel (TR) 535-12278-1-ND - Cut Tape (CT) 535-12278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0806-2R2M-T |
Description | FIXED IND 2.2UH 1.2A 110 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 110mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0806-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 3,33450 Kč | 333,45 Kč |
| 1 000 | 2,74213 Kč | 2 742,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,59794 Kč | 7 793,82 Kč |
| 6 000 | 2,44973 Kč | 14 698,38 Kč |
| 9 000 | 2,33253 Kč | 20 992,77 Kč |
| 15 000 | 2,26694 Kč | 34 004,10 Kč |
| 21 000 | 2,20339 Kč | 46 271,19 Kč |
| 30 000 | 2,14432 Kč | 64 329,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

