1 µH Shielded Multilayer Inductor 1.3 A 110mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 1.3 A 110mOhm 0805 (2012 Metric)
Abracon: Who We Are Today

ASMPH-0805-1R0M-T

DigiKey Part Number
535-12270-2-ND - Tape & Reel (TR)
535-12270-1-ND - Cut Tape (CT)
535-12270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMPH-0805-1R0M-T
Description
FIXED IND 1UH 1.3A 110 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.3 A 110mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPH-0805-1R0M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.15A
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,96900 Kč39,69 Kč
1003,25890 Kč325,89 Kč
1 0002,68018 Kč2 680,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,44151 Kč7 324,53 Kč
6 0002,30222 Kč13 813,32 Kč
9 0002,22450 Kč20 020,50 Kč
15 0002,13040 Kč31 956,00 Kč
21 0002,07066 Kč43 483,86 Kč
30 0002,00921 Kč60 276,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč