


ASMPH-0603-R68M-T | |
|---|---|
DigiKey Part Number | 535-12269-2-ND - Tape & Reel (TR) 535-12269-1-ND - Cut Tape (CT) 535-12269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0603-R68M-T |
Description | FIXED IND 680NH 1.15A 180 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 1.15 A 180mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0603-R68M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 180mOhm |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 100 | 3,25890 Kč | 325,89 Kč |
| 1 000 | 2,68018 Kč | 2 680,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,38270 Kč | 9 530,80 Kč |
| 8 000 | 2,24679 Kč | 17 974,32 Kč |
| 12 000 | 2,17100 Kč | 26 052,00 Kč |
| 20 000 | 2,07922 Kč | 41 584,40 Kč |
| 28 000 | 2,02095 Kč | 56 586,60 Kč |
| 40 000 | 1,96101 Kč | 78 440,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

