ASL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASL Series
Abracon: Who We Are Today

ASL-16.000MHZ-L-C-S-50-T

DigiKey Part Number
535-14449-2-ND - Tape & Reel (TR)
535-14449-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASL-16.000MHZ-L-C-S-50-T
Description
XTAL OSC XO 16.0000MHZ HCMOS TTL
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASL-16.000MHZ-L-C-S-50-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5.08)
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.01.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
1025,49200 Kč254,92 Kč
2524,09800 Kč602,45 Kč
5023,10020 Kč1 155,01 Kč
10022,14460 Kč2 214,46 Kč
25020,94224 Kč5 235,56 Kč
50020,07664 Kč10 038,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,24686 Kč19 246,86 Kč
Manufacturers Standard Package
Unit Price without VAT:29,26000 Kč
Unit Price with VAT:35,40460 Kč