
ASH5KW-32.768KHZ-L-T | |
|---|---|
DigiKey Part Number | 535-ASH5KW-32.768KHZ-L-TTR-ND - Tape & Reel (TR) 535-ASH5KW-32.768KHZ-L-TCT-ND - Cut Tape (CT) 535-ASH5KW-32.768KHZ-L-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASH5KW-32.768KHZ-L-T |
Description | XTAL OSC XO 32.768KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 5.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.15µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.8µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 83,63500 Kč | 836,35 Kč |
| 25 | 79,08680 Kč | 1 977,17 Kč |
| 50 | 75,81540 Kč | 3 790,77 Kč |
| 100 | 72,68040 Kč | 7 268,04 Kč |
| 250 | 68,73988 Kč | 17 184,97 Kč |
| 500 | 68,10912 Kč | 34 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,18739 Kč | 63 187,39 Kč |
| 2 000 | 60,58595 Kč | 121 171,90 Kč |
| 3 000 | 59,11560 Kč | 177 346,80 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |

