125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
6-SMD, No Lead (DFN, LCC)_Bottom
Abracon: Who We Are Today

ASG2-LJ-125.000MHZ-513291

DigiKey Part Number
535-ASG2-LJ-125.000MHZ-513291-ND
Manufacturer
Manufacturer Product Number
ASG2-LJ-125.000MHZ-513291
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASG2-LJ-125.000MHZ-513291 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1595,71000 Kč595,71 Kč
10517,89500 Kč5 178,95 Kč
25489,86640 Kč12 246,66 Kč
50469,70420 Kč23 485,21 Kč
100450,39240 Kč45 039,24 Kč
250433,08376 Kč108 270,94 Kč
Unit Price without VAT:595,71000 Kč
Unit Price with VAT:720,80910 Kč