


ASG-D-V-A-100.000MHZ | |
|---|---|
DigiKey Part Number | 535-ASG-D-V-A-100.000MHZTR-ND - Tape & Reel (TR) 535-ASG-D-V-A-100.000MHZCT-ND - Cut Tape (CT) 535-ASG-D-V-A-100.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASG-D-V-A-100.000MHZ |
Description | XTAL OSC VCXO 100.0000MHZ LVDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG-D-V-A-100.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 210,46300 Kč | 2 104,63 Kč |
| 25 | 199,03600 Kč | 4 975,90 Kč |
| 50 | 192,44240 Kč | 9 622,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 173,05796 Kč | 43 264,49 Kč |
| 500 | 165,93880 Kč | 82 969,40 Kč |
| 750 | 161,91669 Kč | 121 437,52 Kč |
| 1 250 | 157,22261 Kč | 196 528,26 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |


