


ASFLMPC-50.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-9519-2-ND - Tape & Reel (TR) 535-9519-1-ND - Cut Tape (CT) 535-9519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMPC-50.000MHZ-LR-T |
Description | MEMS OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMPC-50.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 66,29100 Kč | 662,91 Kč |
| 25 | 62,68320 Kč | 1 567,08 Kč |
| 50 | 60,08780 Kč | 3 004,39 Kč |
| 100 | 57,60380 Kč | 5 760,38 Kč |
| 250 | 54,47972 Kč | 13 619,93 Kč |
| 500 | 52,43116 Kč | 26 215,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,07624 Kč | 50 076,24 Kč |
| 2 000 | 48,01287 Kč | 96 025,74 Kč |
| 3 000 | 46,84675 Kč | 140 540,25 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |


