ASFLMPC-30.000MHZ-Z-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
30 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

ASFLMPC-30.000MHZ-Z-T

DigiKey Part Number
ASFLMPC-30.000MHZ-Z-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASFLMPC-30.000MHZ-Z-T
Description
MEMS OSC XO 30.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMPC-30.000MHZ-Z-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.6V
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Current - Supply (Max)
35mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
22mA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASFLMPC-30.000MHZ-LY-T3Abracon LLC0ASFLMPC-30.000MHZ-LY-T3-ND0,00000 KčSimilar
ASFLMPC-30.000MHZ-T3Abracon LLC0ASFLMPC-30.000MHZ-T3-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00060,75687 Kč60 756,87 Kč
Manufacturers Standard Package
Unit Price without VAT:60,75687 Kč
Unit Price with VAT:73,51581 Kč