

ASFLMB-33.333MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11011-2-ND - Tape & Reel (TR) 535-11011-1-ND - Cut Tape (CT) 535-11011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-33.333MHZ-LY-T |
Description | MEMS OSC XO 33.3330MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-33.333MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,22000 Kč | 88,22 Kč |
| 10 | 74,17300 Kč | 741,73 Kč |
| 25 | 70,62400 Kč | 1 765,60 Kč |
| 50 | 67,56120 Kč | 3 378,06 Kč |
| 100 | 64,62140 Kč | 6 462,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,96114 Kč | 57 961,14 Kč |
| 2 000 | 55,60298 Kč | 111 205,96 Kč |
| 3 000 | 54,25319 Kč | 162 759,57 Kč |
| Unit Price without VAT: | 88,22000 Kč |
|---|---|
| Unit Price with VAT: | 106,74620 Kč |



