


ASFLMB-125.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-10983-2-ND - Tape & Reel (TR) 535-10983-1-ND - Cut Tape (CT) 535-10983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-125.000MHZ-LR-T |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-125.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 53,29900 Kč | 532,99 Kč |
| 25 | 50,41040 Kč | 1 260,26 Kč |
| 50 | 48,32240 Kč | 2 416,12 Kč |
| 100 | 46,32470 Kč | 4 632,47 Kč |
| 250 | 43,81180 Kč | 10 952,95 Kč |
| 500 | 42,86706 Kč | 21 433,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,81978 Kč | 38 819,78 Kč |
| 2 000 | 38,38405 Kč | 76 768,10 Kč |
| 3 000 | 37,67017 Kč | 113 010,51 Kč |
| 5 000 | 36,52146 Kč | 182 607,30 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |




