
ASFLDV-50.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASFLDV-50.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASFLDV-50.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASFLDV-50.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLDV-50.000MHZ-LC-T |
Description | OSC XO 50.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLDV-50.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,87000 Kč | 36,87 Kč |
| 10 | 32,05700 Kč | 320,57 Kč |
| 25 | 30,32000 Kč | 758,00 Kč |
| 50 | 29,06620 Kč | 1 453,31 Kč |
| 100 | 27,86220 Kč | 2 786,22 Kč |
| 250 | 26,34912 Kč | 6 587,28 Kč |
| 500 | 25,26012 Kč | 12 630,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,21654 Kč | 24 216,54 Kč |
| 2 000 | 23,21681 Kč | 46 433,62 Kč |
| 3 000 | 22,65165 Kč | 67 954,95 Kč |
| 5 000 | 21,95953 Kč | 109 797,65 Kč |
| 7 000 | 21,51563 Kč | 150 609,41 Kč |
| Unit Price without VAT: | 36,87000 Kč |
|---|---|
| Unit Price with VAT: | 44,61270 Kč |

