


ASFL3-40.000MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9424-2-ND - Tape & Reel (TR) 535-9424-1-ND - Cut Tape (CT) 535-9424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL3-40.000MHZ-EK-T |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL3-40.000MHZ-EK-T Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 35,91300 Kč | 359,13 Kč |
| 25 | 33,96120 Kč | 849,03 Kč |
| 50 | 32,55540 Kč | 1 627,77 Kč |
| 100 | 31,20610 Kč | 3 120,61 Kč |
| 250 | 29,51220 Kč | 7 378,05 Kč |
| 500 | 28,29258 Kč | 14 146,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,12362 Kč | 27 123,62 Kč |
| 2 000 | 26,00410 Kč | 52 008,20 Kč |
| 3 000 | 25,37134 Kč | 76 114,02 Kč |
| 5 000 | 24,59635 Kč | 122 981,75 Kč |
| 7 000 | 24,09928 Kč | 168 694,96 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |





