


ASFL1-50.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8264-2-ND - Tape & Reel (TR) 300-8264-1-ND - Cut Tape (CT) 300-8264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-50.000MHZ-EC-T |
Description | XTAL OSC XO 50.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-50.000MHZ-EC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 32,01700 Kč | 320,17 Kč |
| 25 | 30,27840 Kč | 756,96 Kč |
| 50 | 29,02800 Kč | 1 451,40 Kč |
| 100 | 27,82810 Kč | 2 782,81 Kč |
| 250 | 26,31588 Kč | 6 578,97 Kč |
| 500 | 25,22800 Kč | 12 614,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,57684 Kč | 23 576,84 Kč |
| 2 000 | 22,99481 Kč | 45 989,62 Kč |
| 3 000 | 22,62286 Kč | 67 868,58 Kč |
| 5 000 | 21,93166 Kč | 109 658,30 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |







