


ASFL1-30.000MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9264-2-ND - Tape & Reel (TR) 535-9264-1-ND - Cut Tape (CT) 535-9264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-30.000MHZ-EK-T |
Description | XTAL OSC XO 30.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-30.000MHZ-EK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 19,99800 Kč | 199,98 Kč |
| 25 | 17,69040 Kč | 442,26 Kč |
| 50 | 16,57480 Kč | 828,74 Kč |
| 100 | 16,02960 Kč | 1 602,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,76847 Kč | 14 768,47 Kč |
| 2 000 | 14,51366 Kč | 29 027,32 Kč |
| 3 000 | 14,42851 Kč | 43 285,53 Kč |
| 5 000 | 14,20244 Kč | 71 012,20 Kč |
| 7 000 | 13,91495 Kč | 97 404,65 Kč |
| 10 000 | 13,61672 Kč | 136 167,20 Kč |
| 12 000 | 13,46674 Kč | 161 600,88 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |



