


ASFL1-20.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8251-2-ND - Tape & Reel (TR) 300-8251-1-ND - Cut Tape (CT) 300-8251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-20.000MHZ-EC-T |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-20.000MHZ-EC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 25 | 22,14880 Kč | 553,72 Kč |
| 50 | 21,22900 Kč | 1 061,45 Kč |
| 100 | 20,35130 Kč | 2 035,13 Kč |
| 250 | 19,24508 Kč | 4 811,27 Kč |
| 500 | 18,44884 Kč | 9 224,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,68641 Kč | 17 686,41 Kč |
| 2 000 | 16,95568 Kč | 33 911,36 Kč |
| 3 000 | 16,54257 Kč | 49 627,71 Kč |
| 5 000 | 16,03659 Kč | 80 182,95 Kč |
| 7 000 | 15,71202 Kč | 109 984,14 Kč |
| 10 000 | 15,37532 Kč | 153 753,20 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

