
ASETDV-50.000MHZ-XY-T | |
---|---|
DigiKey Part Number | 535-ASETDV-50.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASETDV-50.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASETDV-50.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASETDV-50.000MHZ-XY-T |
Description | XTAL OSC XO 50MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,99000 Kč | 54,99 Kč |
10 | 47,74200 Kč | 477,42 Kč |
25 | 45,15960 Kč | 1 128,99 Kč |
50 | 43,28900 Kč | 2 164,45 Kč |
100 | 40,30190 Kč | 4 030,19 Kč |
250 | 39,24704 Kč | 9 811,76 Kč |
500 | 37,92518 Kč | 18 962,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 36,07298 Kč | 36 072,98 Kč |
2 000 | 34,58530 Kč | 69 170,60 Kč |
3 000 | 33,74446 Kč | 101 233,38 Kč |
5 000 | 32,71481 Kč | 163 574,05 Kč |
Unit Price without VAT: | 54,99000 Kč |
---|---|
Unit Price with VAT: | 66,53790 Kč |