


ASEMPHC-100.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-9459-2-ND - Tape & Reel (TR) 535-9459-1-ND - Cut Tape (CT) 535-9459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPHC-100.000MHZ-LR-T |
Description | MEMS OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPHC-100.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 26mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 80,10700 Kč | 801,07 Kč |
| 25 | 75,76080 Kč | 1 894,02 Kč |
| 50 | 72,62780 Kč | 3 631,39 Kč |
| 100 | 69,62730 Kč | 6 962,73 Kč |
| 250 | 65,85056 Kč | 16 462,64 Kč |
| 500 | 64,89642 Kč | 32 448,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,53051 Kč | 60 530,51 Kč |
| 2 000 | 58,03816 Kč | 116 076,32 Kč |
| 3 000 | 56,62916 Kč | 169 887,48 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |




