


ASEMPC-40.000MHZ-XR-T | |
|---|---|
DigiKey Part Number | 535-12107-2-ND - Tape & Reel (TR) 535-12107-1-ND - Cut Tape (CT) 535-12107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPC-40.000MHZ-XR-T |
Description | MEMS OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-40.000MHZ-XR-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 57,84900 Kč | 578,49 Kč |
| 25 | 54,69560 Kč | 1 367,39 Kč |
| 50 | 52,43620 Kč | 2 621,81 Kč |
| 100 | 50,26710 Kč | 5 026,71 Kč |
| 250 | 47,53948 Kč | 11 884,87 Kč |
| 500 | 45,57616 Kč | 22 788,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,69579 Kč | 43 695,79 Kč |
| 2 000 | 41,89458 Kč | 83 789,16 Kč |
| 3 000 | 40,87653 Kč | 122 629,59 Kč |
| 5 000 | 39,62978 Kč | 198 148,90 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |


