



ASEMB-25.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11125-2-ND - Tape & Reel (TR) 535-11125-1-ND - Cut Tape (CT) 535-11125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-25.000MHZ-XY-T |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-25.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,26000 Kč | 84,26 Kč |
| 10 | 73,24500 Kč | 732,45 Kč |
| 25 | 69,25680 Kč | 1 731,42 Kč |
| 50 | 66,39560 Kč | 3 319,78 Kč |
| 100 | 63,64890 Kč | 6 364,89 Kč |
| 250 | 60,19732 Kč | 15 049,33 Kč |
| 500 | 58,71240 Kč | 29 356,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,33319 Kč | 55 333,19 Kč |
| 2 000 | 53,05410 Kč | 106 108,20 Kč |
| 3 000 | 51,76592 Kč | 155 297,76 Kč |
| Unit Price without VAT: | 84,26000 Kč |
|---|---|
| Unit Price with VAT: | 101,95460 Kč |


