ASEMB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEMB SERIES
ASEMB Series
Abracon: Who We Are Today

ASEMB-20.000MHZ-LY-T

DigiKey Part Number
535-11090-2-ND - Tape & Reel (TR)
535-11090-1-ND - Cut Tape (CT)
535-11090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMB-20.000MHZ-LY-T
Description
MEMS OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMB-20.000MHZ-LY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,62000 Kč80,62 Kč
1070,05400 Kč700,54 Kč
2566,24000 Kč1 656,00 Kč
5063,49940 Kč3 174,97 Kč
10060,87660 Kč6 087,66 Kč
25058,29336 Kč14 573,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,37972 Kč49 379,72 Kč
2 00047,79287 Kč95 585,74 Kč
Manufacturers Standard Package
Unit Price without VAT:80,62000 Kč
Unit Price with VAT:97,55020 Kč