



ASEMB-14.7456MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11745-2-ND - Tape & Reel (TR) 535-11745-1-ND - Cut Tape (CT) 535-11745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-14.7456MHZ-LC-T |
Description | MEMS OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-14.7456MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| 10 | 50,56200 Kč | 505,62 Kč |
| 25 | 47,80880 Kč | 1 195,22 Kč |
| 50 | 45,83000 Kč | 2 291,50 Kč |
| 100 | 43,93560 Kč | 4 393,56 Kč |
| 250 | 41,55184 Kč | 10 387,96 Kč |
| 500 | 40,38696 Kč | 20 193,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,19144 Kč | 38 191,44 Kč |
| 2 000 | 36,61669 Kč | 73 233,38 Kč |
| 3 000 | 35,72662 Kč | 107 179,86 Kč |
| 5 000 | 34,63668 Kč | 173 183,40 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |

