


ASEMB-14.31818MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11118-2-ND - Tape & Reel (TR) 535-11118-1-ND - Cut Tape (CT) 535-11118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-14.31818MHZ-XY-T |
Description | MEMS OSC XO 14.31818MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-14.31818MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.31818 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,94000 Kč | 80,94 Kč |
| 10 | 70,26200 Kč | 702,62 Kč |
| 25 | 66,43760 Kč | 1 660,94 Kč |
| 50 | 63,68720 Kč | 3 184,36 Kč |
| 100 | 61,05520 Kč | 6 105,52 Kč |
| 250 | 58,57304 Kč | 14 643,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,07860 Kč | 53 078,60 Kč |
| 2 000 | 50,89231 Kč | 101 784,62 Kč |
| 3 000 | 49,65657 Kč | 148 969,71 Kč |
| Unit Price without VAT: | 80,94000 Kč |
|---|---|
| Unit Price with VAT: | 97,93740 Kč |


