



ASEMB-1.8432MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11741-2-ND - Tape & Reel (TR) 535-11741-1-ND - Cut Tape (CT) 535-11741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-1.8432MHZ-LC-T |
Description | MEMS OSC XO 1.8432MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-1.8432MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 52,09700 Kč | 520,97 Kč |
| 25 | 49,26080 Kč | 1 231,52 Kč |
| 50 | 47,22520 Kč | 2 361,26 Kč |
| 100 | 45,27100 Kč | 4 527,10 Kč |
| 250 | 42,81468 Kč | 10 703,67 Kč |
| 500 | 41,04612 Kč | 20 523,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,35203 Kč | 39 352,03 Kč |
| 2 000 | 37,72937 Kč | 75 458,74 Kč |
| 3 000 | 36,81218 Kč | 110 436,54 Kč |
| 5 000 | 35,68914 Kč | 178 445,70 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |


