


ASEM1-24.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9763-2-ND - Tape & Reel (TR) 535-9763-1-ND - Cut Tape (CT) 535-9763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-24.000MHZ-LC-T |
Description | MEMS OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-24.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 48,73100 Kč | 487,31 Kč |
| 25 | 46,07440 Kč | 1 151,86 Kč |
| 50 | 44,17140 Kč | 2 208,57 Kč |
| 100 | 42,34420 Kč | 4 234,42 Kč |
| 250 | 40,04636 Kč | 10 011,59 Kč |
| 500 | 38,74464 Kč | 19 372,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,80761 Kč | 36 807,61 Kč |
| 2 000 | 35,28980 Kč | 70 579,60 Kč |
| 3 000 | 34,43191 Kč | 103 295,73 Kč |
| 5 000 | 33,38122 Kč | 166 906,10 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |

