


ASEM1-14.31818MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9758-2-ND - Tape & Reel (TR) 535-9758-1-ND - Cut Tape (CT) 535-9758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-14.31818MHZ-LC-T |
Description | MEMS OSC XO 14.31818MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-14.31818MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 50,54200 Kč | 505,42 Kč |
| 25 | 47,80000 Kč | 1 195,00 Kč |
| 50 | 45,82600 Kč | 2 291,30 Kč |
| 100 | 43,92990 Kč | 4 392,99 Kč |
| 250 | 41,54580 Kč | 10 386,45 Kč |
| 500 | 39,82942 Kč | 19 914,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,18549 Kč | 38 185,49 Kč |
| 2 000 | 36,61065 Kč | 73 221,30 Kč |
| 3 000 | 35,72075 Kč | 107 162,25 Kč |
| 5 000 | 34,63074 Kč | 173 153,70 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |


