24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASELJ-E-24.576MHZ-L-R-T

DigiKey Part Number
535-ASELJ-E-24.576MHZ-L-R-TTR-ND - Tape & Reel (TR)
535-ASELJ-E-24.576MHZ-L-R-TCT-ND - Cut Tape (CT)
535-ASELJ-E-24.576MHZ-L-R-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASELJ-E-24.576MHZ-L-R-T
Description
XTAL OSC XO 24.576 MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASELJ-E-24.576MHZ-L-R-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1032,42100 Kč324,21 Kč
2530,66560 Kč766,64 Kč
5029,40140 Kč1 470,07 Kč
10028,18350 Kč2 818,35 Kč
25026,65320 Kč6 663,30 Kč
50025,55120 Kč12 775,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,49564 Kč24 495,64 Kč
2 00023,48438 Kč46 968,76 Kč
3 00022,91267 Kč68 738,01 Kč
5 00022,21244 Kč111 062,20 Kč
7 00021,76332 Kč152 343,24 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč