
ASELJ-E-22.5792MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASELJ-E-22.5792MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASELJ-E-22.5792MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASELJ-E-22.5792MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASELJ-E-22.5792MHZ-L-R-T |
Description | XTAL OSC XO 22.5792 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASELJ-E-22.5792MHZ-L-R-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 32,42100 Kč | 324,21 Kč |
| 25 | 30,66560 Kč | 766,64 Kč |
| 50 | 29,40140 Kč | 1 470,07 Kč |
| 100 | 28,18350 Kč | 2 818,35 Kč |
| 250 | 26,65320 Kč | 6 663,30 Kč |
| 500 | 25,55120 Kč | 12 775,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,49564 Kč | 24 495,64 Kč |
| 2 000 | 23,48438 Kč | 46 968,76 Kč |
| 3 000 | 22,91267 Kč | 68 738,01 Kč |
| 5 000 | 22,21244 Kč | 111 062,20 Kč |
| 7 000 | 21,76332 Kč | 152 343,24 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


