


ASEK-32.768KHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASEK-32.768KHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASEK-32.768KHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASEK-32.768KHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEK-32.768KHZ-L-R-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEK-32.768KHZ-L-R-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 23,81160 Kč | 595,29 Kč |
| 50 | 22,82480 Kč | 1 141,24 Kč |
| 100 | 21,87990 Kč | 2 187,99 Kč |
| 250 | 20,69144 Kč | 5 172,86 Kč |
| 500 | 19,83556 Kč | 9 917,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,01579 Kč | 19 015,79 Kč |
| 2 000 | 18,23036 Kč | 36 460,72 Kč |
| 3 000 | 17,78629 Kč | 53 358,87 Kč |
| 5 000 | 17,24238 Kč | 86 211,90 Kč |
| 7 000 | 16,89346 Kč | 118 254,22 Kč |
| 10 000 | 16,53147 Kč | 165 314,70 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











