


ASEDV-24.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASEDV-24.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASEDV-24.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASEDV-24.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDV-24.000MHZ-LR-T |
Description | OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEDV-24.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 25 | 16,90760 Kč | 422,69 Kč |
| 50 | 16,20620 Kč | 810,31 Kč |
| 100 | 15,53430 Kč | 1 553,43 Kč |
| 250 | 14,69104 Kč | 3 672,76 Kč |
| 500 | 14,08336 Kč | 7 041,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,50087 Kč | 13 500,87 Kč |
| 2 000 | 12,94296 Kč | 25 885,92 Kč |
| 3 000 | 12,62736 Kč | 37 882,08 Kč |
| 5 000 | 12,24099 Kč | 61 204,95 Kč |
| 7 000 | 11,99307 Kč | 83 951,49 Kč |
| 10 000 | 11,73580 Kč | 117 358,00 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


