
ASE7-24.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASE7-24.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASE7-24.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASE7-24.000MHZ-LR-TDKR-ND |
Manufacturer | |
Manufacturer Product Number | ASE7-24.000MHZ-LR-T |
Description | XTAL OSC XO 24 MHZ 1.2V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.2V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 25 | 21,13240 Kč | 528,31 Kč |
| 50 | 20,25880 Kč | 1 012,94 Kč |
| 100 | 19,41900 Kč | 1 941,90 Kč |
| 250 | 18,36400 Kč | 4 591,00 Kč |
| 500 | 17,60430 Kč | 8 802,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,87651 Kč | 16 876,51 Kč |
| 2 000 | 16,17917 Kč | 32 358,34 Kč |
| 3 000 | 15,78490 Kč | 47 354,70 Kč |
| 5 000 | 15,30208 Kč | 76 510,40 Kč |
| 7 000 | 14,99236 Kč | 104 946,52 Kč |
| 10 000 | 14,67105 Kč | 146 710,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 25 | 21,13240 Kč | 528,31 Kč |
| 50 | 20,25880 Kč | 1 012,94 Kč |
| 100 | 19,41900 Kč | 1 941,90 Kč |
| 250 | 18,36400 Kč | 4 591,00 Kč |
| 500 | 17,60430 Kč | 8 802,15 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


