
ASDTDV-48.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASDTDV-48.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASDTDV-48.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASDTDV-48.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDTDV-48.000MHZ-XY-T |
Description | XTAL OSC XO 48MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 46,30100 Kč | 463,01 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 50 | 41,97920 Kč | 2 098,96 Kč |
| 100 | 40,24270 Kč | 4 024,27 Kč |
| 250 | 38,05844 Kč | 9 514,61 Kč |
| 500 | 36,48654 Kč | 18 243,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,98015 Kč | 34 980,15 Kč |
| 2 000 | 33,53727 Kč | 67 074,54 Kč |
| 3 000 | 32,72181 Kč | 98 165,43 Kč |
| 5 000 | 31,72298 Kč | 158 614,90 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

