
ASDTDV-48.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASDTDV-48.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASDTDV-48.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASDTDV-48.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDTDV-48.000MHZ-XY-T |
Description | XTAL OSC XO 48MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 44,64700 Kč | 446,47 Kč |
| 25 | 42,20960 Kč | 1 055,24 Kč |
| 50 | 40,46660 Kč | 2 023,33 Kč |
| 100 | 38,79090 Kč | 3 879,09 Kč |
| 250 | 36,68596 Kč | 9 171,49 Kč |
| 500 | 35,16992 Kč | 17 584,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,71810 Kč | 33 718,10 Kč |
| 2 000 | 32,32722 Kč | 64 654,44 Kč |
| 3 000 | 31,54111 Kč | 94 623,33 Kč |
| 5 000 | 30,57837 Kč | 152 891,85 Kč |
| 7 000 | 29,96092 Kč | 209 726,44 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |



