
ASDTDV-33.333MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASDTDV-33.333MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASDTDV-33.333MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASDTDV-33.333MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDTDV-33.333MHZ-XY-T |
Description | XTAL OSC XO 33.333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 43,49640 Kč | 1 087,41 Kč |
| 50 | 41,69440 Kč | 2 084,72 Kč |
| 100 | 39,96960 Kč | 3 996,96 Kč |
| 250 | 37,80016 Kč | 9 450,04 Kč |
| 500 | 36,23894 Kč | 18 119,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,74276 Kč | 34 742,76 Kč |
| 2 000 | 33,30968 Kč | 66 619,36 Kč |
| 3 000 | 32,49975 Kč | 97 499,25 Kč |
| 5 000 | 31,50770 Kč | 157 538,50 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |

