
ASDMPLV-200.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-12121-2-ND - Tape & Reel (TR) 535-12121-1-ND - Cut Tape (CT) 535-12121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMPLV-200.000MHZ-LR-T |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMPLV-200.000MHZ-LR-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 95µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,43000 Kč | 88,43 Kč |
| 10 | 76,76900 Kč | 767,69 Kč |
| 25 | 72,59400 Kč | 1 814,85 Kč |
| 50 | 69,59060 Kč | 3 479,53 Kč |
| 100 | 66,71470 Kč | 6 671,47 Kč |
| 250 | 63,09624 Kč | 15 774,06 Kč |
| 500 | 61,90330 Kč | 30 951,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,99852 Kč | 57 998,52 Kč |
| 2 000 | 55,60984 Kč | 111 219,68 Kč |
| 3 000 | 54,26003 Kč | 162 780,09 Kč |
| Unit Price without VAT: | 88,43000 Kč |
|---|---|
| Unit Price with VAT: | 107,00030 Kč |

