


ASDMB-80.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11202-2-ND - Tape & Reel (TR) 535-11202-1-ND - Cut Tape (CT) 535-11202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-80.000MHZ-LY-T |
Description | MEMS OSC XO 80.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-80.000MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,42000 Kč | 83,42 Kč |
| 10 | 72,53500 Kč | 725,35 Kč |
| 25 | 68,58960 Kč | 1 714,74 Kč |
| 50 | 65,75320 Kč | 3 287,66 Kč |
| 100 | 63,03370 Kč | 6 303,37 Kč |
| 250 | 59,61504 Kč | 14 903,76 Kč |
| 500 | 58,07422 Kč | 29 037,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,79824 Kč | 54 798,24 Kč |
| 2 000 | 52,54085 Kč | 105 081,70 Kč |
| 3 000 | 51,26511 Kč | 153 795,33 Kč |
| Unit Price without VAT: | 83,42000 Kč |
|---|---|
| Unit Price with VAT: | 100,93820 Kč |

