


ASDMB-8.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11740-2-ND - Tape & Reel (TR) 535-11740-1-ND - Cut Tape (CT) 535-11740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-8.000MHZ-LC-T |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-8.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 10 | 47,42600 Kč | 474,26 Kč |
| 25 | 46,05760 Kč | 1 151,44 Kč |
| 50 | 44,72700 Kč | 2 236,35 Kč |
| 100 | 41,83690 Kč | 4 183,69 Kč |
| 250 | 40,54904 Kč | 10 137,26 Kč |
| 500 | 39,29194 Kč | 19 645,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,10125 Kč | 32 101,25 Kč |
| Unit Price without VAT: | 56,84000 Kč |
|---|---|
| Unit Price with VAT: | 68,77640 Kč |











