


ASDMB-27.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11731-2-ND - Tape & Reel (TR) 535-11731-1-ND - Cut Tape (CT) 535-11731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-27.000MHZ-LC-T |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-27.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 50,84600 Kč | 508,46 Kč |
| 25 | 48,07600 Kč | 1 201,90 Kč |
| 50 | 46,08640 Kč | 2 304,32 Kč |
| 100 | 44,17820 Kč | 4 417,82 Kč |
| 250 | 41,78108 Kč | 10 445,27 Kč |
| 500 | 40,05550 Kč | 20 027,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,40227 Kč | 38 402,27 Kč |
| 2 000 | 36,81882 Kč | 73 637,64 Kč |
| 3 000 | 35,92346 Kč | 107 770,38 Kč |
| 5 000 | 34,82760 Kč | 174 138,00 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |


