ASDMB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASDMB Series
Abracon: Who We Are Today

ASDMB-26.000MHZ-XY-T

DigiKey Part Number
535-11158-2-ND - Tape & Reel (TR)
535-11158-1-ND - Cut Tape (CT)
535-11158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDMB-26.000MHZ-XY-T
Description
MEMS OSC XO 26.0000MHZ LVCMOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDMB-26.000MHZ-XY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,04000 Kč81,04 Kč
1070,39100 Kč703,91 Kč
2566,56840 Kč1 664,21 Kč
5063,81520 Kč3 190,76 Kč
10061,17550 Kč6 117,55 Kč
25058,61584 Kč14 653,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00055,09353 Kč55 093,53 Kč
2 00054,55371 Kč109 107,42 Kč
Manufacturers Standard Package
Unit Price without VAT:81,04000 Kč
Unit Price with VAT:98,05840 Kč