


ASDM1-4.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9779-2-ND - Tape & Reel (TR) 535-9779-1-ND - Cut Tape (CT) 535-9779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDM1-4.000MHZ-LC-T |
Description | MEMS OSC XO 4.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDM1-4.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 48,75700 Kč | 487,57 Kč |
| 25 | 46,10320 Kč | 1 152,58 Kč |
| 50 | 44,19660 Kč | 2 209,83 Kč |
| 100 | 42,36980 Kč | 4 236,98 Kč |
| 250 | 40,06924 Kč | 10 017,31 Kč |
| 500 | 38,41374 Kč | 19 206,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,82818 Kč | 36 828,18 Kč |
| 2 000 | 35,30929 Kč | 70 618,58 Kč |
| 3 000 | 34,45072 Kč | 103 352,16 Kč |
| 5 000 | 33,39959 Kč | 166 997,95 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

