24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDLJ-E-24.576MHZ-L-R-T

DigiKey Part Number
535-ASDLJ-E-24.576MHZ-L-R-TTR-ND - Tape & Reel (TR)
535-ASDLJ-E-24.576MHZ-L-R-TCT-ND - Cut Tape (CT)
535-ASDLJ-E-24.576MHZ-L-R-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDLJ-E-24.576MHZ-L-R-T
Description
XTAL OSC XO 24.576 MHZ CMOS SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1036,74700 Kč367,47 Kč
2534,73920 Kč868,48 Kč
5033,30700 Kč1 665,35 Kč
10031,92750 Kč3 192,75 Kč
25030,19344 Kč7 548,36 Kč
50028,94574 Kč14 472,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,74991 Kč27 749,91 Kč
2 00026,60457 Kč53 209,14 Kč
3 00025,95710 Kč77 871,30 Kč
5 00025,16426 Kč125 821,30 Kč
7 00024,65573 Kč172 590,11 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč