


ASDDV-8.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASDDV-8.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASDDV-8.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASDDV-8.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-8.000MHZ-LR-T |
Description | OSC XO 8.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-8.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 17,71400 Kč | 442,85 Kč |
| 50 | 16,98320 Kč | 849,16 Kč |
| 100 | 16,27970 Kč | 1 627,97 Kč |
| 250 | 15,39656 Kč | 3 849,14 Kč |
| 500 | 14,75950 Kč | 7 379,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,14908 Kč | 14 149,08 Kč |
| 2 000 | 13,56429 Kč | 27 128,58 Kč |
| 3 000 | 13,23357 Kč | 39 700,71 Kč |
| 5 000 | 12,82864 Kč | 64 143,20 Kč |
| 7 000 | 12,56883 Kč | 87 981,81 Kč |
| 10 000 | 12,29931 Kč | 122 993,10 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



