


ASDDV-48.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASDDV-48.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDDV-48.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDDV-48.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-48.000MHZ-LC-T |
Description | OSC XO 48.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-48.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 19,13400 Kč | 191,34 Kč |
| 25 | 18,08600 Kč | 452,15 Kč |
| 50 | 17,34100 Kč | 867,05 Kč |
| 100 | 16,62320 Kč | 1 662,32 Kč |
| 250 | 15,72100 Kč | 3 930,25 Kč |
| 500 | 15,07054 Kč | 7 535,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,44746 Kč | 14 447,46 Kč |
| 2 000 | 13,85027 Kč | 27 700,54 Kč |
| 3 000 | 13,51277 Kč | 40 538,31 Kč |
| 5 000 | 13,09937 Kč | 65 496,85 Kč |
| 7 000 | 12,83412 Kč | 89 838,84 Kč |
| 10 000 | 12,59196 Kč | 125 919,60 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |

