32 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASDDV-32.000MHZ-LR-T

DigiKey Part Number
535-ASDDV-32.000MHZ-LR-TTR-ND - Tape & Reel (TR)
535-ASDDV-32.000MHZ-LR-TCT-ND - Cut Tape (CT)
535-ASDDV-32.000MHZ-LR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDDV-32.000MHZ-LR-T
Description
OSC XO 32.000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDDV-32.000MHZ-LR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.037" (0.95mm)
Output
HCMOS, LVCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,84300 Kč198,43 Kč
2518,76400 Kč469,10 Kč
5017,99100 Kč899,55 Kč
10017,24570 Kč1 724,57 Kč
25016,30956 Kč4 077,39 Kč
50015,63470 Kč7 817,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,98816 Kč14 988,16 Kč
2 00014,36883 Kč28 737,66 Kč
3 00014,01861 Kč42 055,83 Kč
5 00013,58961 Kč67 948,05 Kč
7 00013,31447 Kč93 201,29 Kč
10 00013,02899 Kč130 289,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč