


ASDDV-26.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASDDV-26.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDDV-26.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDDV-26.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-26.000MHZ-LC-T |
Description | OSC XO 26.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-26.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 25 | 18,76400 Kč | 469,10 Kč |
| 50 | 17,99100 Kč | 899,55 Kč |
| 100 | 17,24570 Kč | 1 724,57 Kč |
| 250 | 16,30956 Kč | 4 077,39 Kč |
| 500 | 15,63470 Kč | 7 817,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,98816 Kč | 14 988,16 Kč |
| 2 000 | 14,36883 Kč | 28 737,66 Kč |
| 3 000 | 14,01861 Kč | 42 055,83 Kč |
| 5 000 | 13,58961 Kč | 67 948,05 Kč |
| 7 000 | 13,31447 Kč | 93 201,29 Kč |
| 10 000 | 13,02899 Kč | 130 289,90 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

