12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASDDV-12.000MHZ-LC-T

DigiKey Part Number
535-ASDDV-12.000MHZ-LC-TTR-ND - Tape & Reel (TR)
535-ASDDV-12.000MHZ-LC-TCT-ND - Cut Tape (CT)
535-ASDDV-12.000MHZ-LC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDDV-12.000MHZ-LC-T
Description
OSC XO 12.000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDDV-12.000MHZ-LC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
3mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.037" (0.95mm)
Output
HCMOS, LVCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1024,52600 Kč245,26 Kč
2523,19000 Kč579,75 Kč
5022,23260 Kč1 111,63 Kč
10021,31300 Kč2 131,30 Kč
25020,15472 Kč5 038,68 Kč
50019,32110 Kč9 660,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,52255 Kč18 522,55 Kč
2 00017,75738 Kč35 514,76 Kč
3 00017,32475 Kč51 974,25 Kč
5 00016,79496 Kč83 974,80 Kč
7 00016,45517 Kč115 186,19 Kč
10 00016,10251 Kč161 025,10 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč