



ASDAIG3-27.000MHZ-X-K-T | |
|---|---|
DigiKey Part Number | 535-14773-2-ND - Tape & Reel (TR) 535-14773-1-ND - Cut Tape (CT) 535-14773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDAIG3-27.000MHZ-X-K-T |
Description | OSC XO 27.000MHZ 1.8V CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDAIG3-27.000MHZ-X-K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 4mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 10 | 39,76300 Kč | 397,63 Kč |
| 25 | 38,94240 Kč | 973,56 Kč |
| 50 | 37,48160 Kč | 1 874,08 Kč |
| 100 | 34,73250 Kč | 3 473,25 Kč |
| 250 | 33,98144 Kč | 8 495,36 Kč |
| 500 | 32,57698 Kč | 16 288,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,37372 Kč | 28 373,72 Kč |
| 2 000 | 27,98577 Kč | 55 971,54 Kč |
| 3 000 | 27,89735 Kč | 83 692,05 Kč |
| 5 000 | 27,58097 Kč | 137 904,85 Kč |
| 7 000 | 27,52098 Kč | 192 646,86 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |



